USD
Favorite

ATB337M016 330µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 760mOhm @ 120Hz 5000 Hrs @ 105°C
Factory Stock : 4000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.17877 $715.08
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

ATB337M016

Datasheet
Digi-Key Part Number ATB337M016-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATB337M016
Copy  
Description CAP ALUM 330UF 20% 16V SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

330µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 760mOhm @ 120Hz 5000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets ATB Series Datasheet
ATB337M016 Specification
Environmental Information Illinois Cap RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Illinois Capacitor
Series ATB
Packaging Bulk 
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 760mOhm @ 120Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications Bypass, Decoupling
Ripple Current @ Low Frequency 420mA @ 120Hz
Ripple Current @ High Frequency 600mA @ 100kHz
Impedance 160 mOhms
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.327" L x 0.339" W (8.30mm x 8.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 500