Add To Favorites
827LBB200M2DD 820µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 202.18 mOhm @ 120Hz 3000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,050 2.46929 $2,592.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 827LBB200M2DD-ND
Copy   827LBB200M2DD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

827LBB200M2DD

Copy   827LBB200M2DD
Description CAP ALUM 820UF 20% 200V SNAP
Copy   CAP ALUM 820UF 20% 200V SNAP
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

820µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 202.18 mOhm @ 120Hz 3000 Hrs @ 85°C

Copy   820µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 202.18 mOhm @ 120Hz 3000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
338-3519-ND 380LX821M200K022 Cornell Dubilier Electronics (CDE) Bulk ? 818 - Immediate
$3.91000 1 Not applicable
338-3736-ND 381LX821M200K022 Cornell Dubilier Electronics (CDE) Bulk ? 215 - Immediate
$6.18000 1 Not applicable
Documents & Media
Datasheets LBB Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series LBB
Packaging ? Bulk ?
Part Status Active
Capacitance 820µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) 202.18 mOhm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 3.13A @ 120Hz
Ripple Current @ High Frequency 4.6011A @ 10kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

20:34:24 1/18/2019