Add To Favorites
824PSB252K2R 0.82µF Film Capacitor 725V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 19.10975 $764.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 824PSB252K2R-ND
Copy   824PSB252K2R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

824PSB252K2R

Copy   824PSB252K2R
Description CAP FILM 0.82UF 10% 2.5KVDC RAD
Copy   CAP FILM 0.82UF 10% 2.5KVDC RAD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

0.82µF Film Capacitor 725V 2500V (2.5kV) Polypropylene (PP), Metallized Radial

Copy   0.82µF Film Capacitor 725V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets PSB/RSB Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series PSB
Packaging ? Bulk ?
Part Status Active
Capacitance 0.82µF
Tolerance ±10%
Voltage Rating - AC 725V
Voltage Rating - DC 2500V (2.5kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 3.6 mOhms
Operating Temperature -40°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Termination PC Pins
Lead Spacing 2.067" (52.50mm)
Applications High Frequency, Switching; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40

21:30:59 1/21/2019