Add To Favorites
Product Overview
Digi-Key Part Number 1572-1231-ND
Quantity Available 11,338
Can ship immediately
Manufacturer

Manufacturer Part Number

683MMR250K

Description CAP FILM 0.068UF 10% 250VDC RAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

0.068µF Film Capacitor 160V 250V Polyester, Metallized Radial

Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series MMR
Packaging ? Bulk ?
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.413" L x 0.197" W (10.50mm x 5.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications General Purpose
Ratings -
Features -
 
Additional Resources
Standard Package ? 500
Other Names 1572-1231
683MMR250K-ND

16:18:27 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.25500 $2.55
100 0.15300 $15.30
500 0.11476 $57.38
1,000 0.09690 $96.90
2,500 0.09180 $229.50
5,000 0.08670 $433.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback