Add To Favorites
683MKP275KD 0.068µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number 683MKP275KD-ND
Copy   683MKP275KD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

683MKP275KD

Copy   683MKP275KD
Description CAP FILM 0.068UF 10% 310VAC RAD
Copy   CAP FILM 0.068UF 10% 310VAC RAD
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

0.068µF Film Capacitor 310V Polypropylene (PP), Metallized Radial

Copy   0.068µF Film Capacitor 310V  Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets MKP Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series MKP
Packaging ? Bulk ?
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage Rating - AC 310V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm)
Height - Seated (Max) 0.406" (10.30mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.11060 $1,106.00

Submit a request for quotation on quantities greater than those displayed.

14:17:47 9/22/2018