Add To Favorites
567UVR2R5MEW 560µF 2.5V Aluminum Polymer Capacitor Radial, Can - SMD 355.3 mOhm 2000 Hrs @ 105°C
Product Overview
Digi-Key Part Number 567UVR2R5MEW-ND
Copy   567UVR2R5MEW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

567UVR2R5MEW

Copy   567UVR2R5MEW
Description CAP ALUM POLY 560UF 20% 2.5V SMD
Copy   CAP ALUM POLY 560UF 20% 2.5V SMD
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

560µF 2.5V Aluminum Polymer Capacitor Radial, Can - SMD 355.3 mOhm 2000 Hrs @ 105°C

Copy   560µF 2.5V Aluminum Polymer Capacitor Radial, Can - SMD 355.3 mOhm 2000 Hrs @ 105°C
Documents & Media
Datasheets UVR Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series UVR
Packaging ? Bulk ?
Part Status Active
Type Polymer
Capacitance 560µF
Tolerance ±20%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 355.3 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications Decoupling
Ripple Current @ Low Frequency 175mA @ 120Hz
Ripple Current @ High Frequency 3.5A @ 120kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.248" (6.30mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.28731 $1,723.84

Submit a request for quotation on quantities greater than those displayed.

19:10:11 9/20/2018