USD
Favorite

567ULR2R5MDF 560µF 2.5V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.17877 $1,072.62

Submit a request for quotation on quantities greater than those displayed.

567ULR2R5MDF

Datasheet
Digi-Key Part Number 567ULR2R5MDF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 567ULR2R5MDF
Copy  
Description CAP ALUM POLY 560UF 20% 2.5V T/H
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

560µF 2.5V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets ULR Series Datasheet
Environmental Information Illinois Cap RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Illinois Capacitor
Series ULR
Packaging Bulk 
Part Status Active
Type Polymer
Capacitance 560µF
Tolerance ±20%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 7mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications Decoupling
Ripple Current @ Low Frequency 209mA @ 120Hz
Ripple Current @ High Frequency 4.18A @ 100kHz
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1,000