Add To Favorites
567ULR010MFF 560µF 10V Aluminum Polymer Capacitor Radial, Can 300 mOhm 2000 Hrs @ 105°C
Product Overview
Digi-Key Part Number 567ULR010MFF-ND
Copy   567ULR010MFF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

567ULR010MFF

Copy   567ULR010MFF
Description CAP ALUM POLY 560UF 20% 10V T/H
Copy   CAP ALUM POLY 560UF 20% 10V T/H
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

560µF 10V Aluminum Polymer Capacitor Radial, Can 300 mOhm 2000 Hrs @ 105°C

Copy   560µF 10V Aluminum Polymer Capacitor Radial, Can 300 mOhm 2000 Hrs @ 105°C
Documents & Media
Datasheets ULR Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series ULR
Packaging ? Bulk ?
Part Status Active
Type Polymer
Capacitance 560µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 300 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications Decoupling
Ripple Current @ Low Frequency 280mA @ 120Hz
Ripple Current @ High Frequency 5.6A @ 100kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.28875 $1,732.50

Submit a request for quotation on quantities greater than those displayed.

02:31:28 9/26/2018