Add To Favorites
567LBB250M2BH 560µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 296.05 mOhm @ 120Hz 3000 Hrs @ 85°C
Product Overview
Digi-Key Part Number 567LBB250M2BH-ND
Copy   567LBB250M2BH-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

567LBB250M2BH

Copy   567LBB250M2BH
Description CAP ALUM 560UF 20% 250V SNAP
Copy   CAP ALUM 560UF 20% 250V SNAP
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

560µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 296.05 mOhm @ 120Hz 3000 Hrs @ 85°C

Copy   560µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 296.05 mOhm @ 120Hz 3000 Hrs @ 85°C
Documents & Media
Datasheets LBB Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series LBB
Packaging ? Bulk ?
Part Status Active
Capacitance 560µF
Tolerance ±20%
Voltage - Rated 250V
ESR (Equivalent Series Resistance) 296.05 mOhm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.82A @ 120Hz
Ripple Current @ High Frequency 4.1454A @ 10kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,400 2.48472 $5,963.33

Submit a request for quotation on quantities greater than those displayed.

23:46:57 9/22/2018