USD
Favorite

566AXZ050M 56µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.145Ohm @ 120Hz 2000 Hrs @ 105°C
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
14,000 0.17597 $2,463.61

Submit a request for quotation on quantities greater than those displayed.

566AXZ050M

Datasheet
Digi-Key Part Number 566AXZ050M-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 566AXZ050M
Copy  
Description CAP ALUM 56UF 20% 50V SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

56µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.145Ohm @ 120Hz 2000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets AXZ Series Datasheet
Environmental Information Illinois Cap RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Illinois Capacitor
Series AXZ
Packaging Bulk 
Part Status Active
Capacitance 56µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 4.145Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 140mA @ 120Hz
Ripple Current @ High Frequency 280mA @ 100kHz
Impedance 340 mOhms
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.417" (10.60mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 500