USD
Favorite

477UER016MGU 470µF 16V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.39010 $2,340.61

Submit a request for quotation on quantities greater than those displayed.

477UER016MGU

Datasheet
Digi-Key Part Number 477UER016MGU-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 477UER016MGU
Copy  
Description CAP ALUM POLY 470UF 20% 16V T/H
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

470µF 16V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets UER Series Datasheet
Environmental Information Illinois Cap RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Illinois Capacitor
Series UER
Packaging Bulk 
Part Status Active
Type Polymer
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 10mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications Decoupling
Ripple Current @ Low Frequency 280mA @ 120Hz
Ripple Current @ High Frequency 5.6A @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1,000