Add To Favorites
477RZM016M1013 470µF 16V Aluminum Electrolytic Capacitors Radial, Can 635 mOhm @ 120Hz 3000 Hrs @ 105°C
Product Overview
Digi-Key Part Number 477RZM016M1013-ND
Copy   477RZM016M1013-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

477RZM016M1013

Copy   477RZM016M1013
Description CAP ALUM 470UF 20% 16V THRU HOLE
Copy   CAP ALUM 470UF 20% 16V THRU HOLE
Detailed Description

470µF 16V Aluminum Electrolytic Capacitors Radial, Can 635 mOhm @ 120Hz 3000 Hrs @ 105°C

Copy   470µF 16V Aluminum Electrolytic Capacitors Radial, Can 635 mOhm @ 120Hz 3000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
565-1929-ND ELXZ160ELL471MJC5S United Chemi-Con Bulk ? 1,420 - Immediate
$0.62000 1
495-6005-ND B41888C4477M000 EPCOS (TDK) Bulk ? 6,979 - Immediate
$0.66000 1
495-5997-ND B41858C4477M000 EPCOS (TDK) Bulk ? 2,268 - Immediate
$0.71000 1
493-16981-ND UPA1C471MPD Nichicon Bulk ? 800 - Immediate
$0.79000 1
Documents & Media
Datasheets RZM Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series RZM
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 635 mOhm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Impedance 450 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.10106 $1,515.94

Submit a request for quotation on quantities greater than those displayed.

15:53:06 9/20/2018