Add To Favorites
477LMX200M2CE 470µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 529.1 mOhm @ 120Hz 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,800 2.49152 $6,976.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 477LMX200M2CE-ND
Copy   477LMX200M2CE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

477LMX200M2CE

Copy   477LMX200M2CE
Description CAP ALUM 470UF 20% 200V SNAP
Copy   CAP ALUM 470UF 20% 200V SNAP
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

470µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 529.1 mOhm @ 120Hz 5000 Hrs @ 105°C

Copy   470µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 529.1 mOhm @ 120Hz 5000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-8013-ND LGX2E471MELA35 Nichicon Bulk ? 248 - Immediate
$4.06000 1 Not applicable
493-8005-ND LGR2D471MELA35 Nichicon Bulk ? 493 - Immediate
$5.41000 1 Not applicable
Documents & Media
Datasheets LMX Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series LMX
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) 529.1 mOhm @ 120Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.54A @ 120Hz
Ripple Current @ High Frequency 2.2638A @ 50kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 70

13:27:48 1/20/2019