Add To Favorites
Product Overview
Digi-Key Part Number 1572-1488-ND
Quantity Available 282
Can ship immediately

Factory Stock ?: 550
Manufacturer

Manufacturer Part Number

476TTA500ARZ

Description CAP ALUM 47UF 20% 500V AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

47µF 500V Aluminum Electrolytic Capacitors Axial, Can 8.8184 Ohm @ 120Hz 2000 Hrs @ 85°C

Documents & Media
Datasheets TTA Series Datasheet
Online Catalog TTA Series
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series TTA
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 500V
ESR (Equivalent Series Resistance) 8.8184 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 290mA @ 120Hz
Ripple Current @ High Frequency 443.7mA @ 50kHz
Lead Spacing -
Size / Dimension 0.709" Dia x 1.575" L (18.00mm x 40.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 50
Other Names 1572-1488
476TTA500ARZ-ND

16:09:24 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.60000 $5.60
10 5.04000 $50.40
100 3.80800 $380.80
500 3.13600 $1,568.00
1,000 2.91200 $2,912.00
2,500 2.85600 $7,140.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback