USD
Favorite

476CKE160MLU 47µF 160V Aluminum Electrolytic Capacitors Radial, Can 5.291Ohm @ 120Hz 2000 Hrs @ 105°C
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
32,000 0.17857 $5,714.18

Submit a request for quotation on quantities greater than those displayed.

476CKE160MLU

Datasheet
Digi-Key Part Number 476CKE160MLU-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 476CKE160MLU
Copy  
Description CAP ALUM 47UF 20% 160V RADIAL
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

47µF 160V Aluminum Electrolytic Capacitors Radial, Can 5.291Ohm @ 120Hz 2000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets CKH/CKE Series Datasheet
Environmental Information Illinois Cap RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Illinois Capacitor
Series CKE
Packaging Bulk 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 160V
ESR (Equivalent Series Resistance) 5.291Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 270mA @ 120Hz
Ripple Current @ High Frequency 486mA @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.846" (21.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 200