Add To Favorites
475PSB700K6R 4.7µF Film Capacitor 420V 700V Polypropylene (PP), Metallized Radial - 6 Leads
Product Overview
Digi-Key Part Number 475PSB700K6R-ND
Copy   475PSB700K6R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

475PSB700K6R

Copy   475PSB700K6R
Description CAP FILM 4.7UF 700VDC RAD 6LD
Copy   CAP FILM 4.7UF 700VDC RAD 6LD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

4.7µF Film Capacitor 420V 700V Polypropylene (PP), Metallized Radial - 6 Leads

Copy   4.7µF Film Capacitor 420V 700V Polypropylene (PP), Metallized Radial - 6 Leads
Documents & Media
Datasheets PSB/RSB Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series PSB
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage Rating - AC 420V
Voltage Rating - DC 700V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 2.1 mOhms
Operating Temperature -40°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial - 6 Leads
Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Termination PC Pins
Lead Spacing 2.067" (52.50mm)
Applications High Frequency, Switching; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 22.71550 $908.62

Submit a request for quotation on quantities greater than those displayed.

08:15:34 9/25/2018