USD
Favorite

474PSB122K2J 0.47µF Film Capacitor 630V 1200V (1.2kV) Polypropylene (PP), Metallized Radial
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
968 4.36707 $4,227.32

Submit a request for quotation on quantities greater than those displayed.

474PSB122K2J

Datasheet
Digi-Key Part Number 474PSB122K2J-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 474PSB122K2J
Copy  
Description CAP FILM 0.47UF 10% 1.2KVDC RAD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

0.47µF Film Capacitor 630V 1200V (1.2kV) Polypropylene (PP), Metallized Radial

Copy  
Documents & Media
Datasheets PSB/RSB Series Datasheet
HTML Datasheet PSB/RSB Series Datasheet
Environmental Information Illinois Cap RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Illinois Capacitor
Series PSB
Packaging Bulk 
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating - AC 630V
Voltage Rating - DC 1200V (1.2kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 4.8 mOhms
Operating Temperature -40°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.673" L x 0.866" W (42.50mm x 22.00mm)
Height - Seated (Max) 1.181" (30.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications High Frequency, Switching; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 88