Add To Favorites
474PPB400K 0.47µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.69000 $3.69
10 2.97500 $29.75
100 2.32050 $232.05
500 1.72550 $862.75
1,000 1.60650 $1,606.50
2,500 1.54700 $3,867.50
5,000 1.51725 $7,586.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1572-1460-ND
Copy   1572-1460-ND
Quantity Available 176
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

474PPB400K

Copy   474PPB400K
Description CAP FILM 0.47UF 10% 400VDC RAD
Copy   CAP FILM 0.47UF 10% 400VDC RAD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

0.47µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial

Copy   0.47µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets PPB Series Datasheet
Online Catalog PPB Series
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series PPB
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications Commutation; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 1572-1460
474PPB400K-ND

09:58:33 10/17/2018