Add To Favorites
474MWR630K 0.47µF Film Capacitor 220V 630V Polyester, Metallized Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.96000 $1.96
10 1.58400 $15.84
100 1.20960 $120.96
500 0.92160 $460.80
1,000 0.80640 $806.40
2,500 0.77760 $1,944.00
5,000 0.74880 $3,744.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1572-1458-ND
Copy   1572-1458-ND
Quantity Available 563
Can ship immediately

Factory Stock ?: 800
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

474MWR630K

Copy   474MWR630K
Description CAP FILM 0.47UF 10% 630VDC AXIAL
Copy   CAP FILM 0.47UF 10% 630VDC AXIAL
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

0.47µF Film Capacitor 220V 630V Polyester, Metallized Axial

Copy   0.47µF Film Capacitor 220V 630V Polyester, Metallized Axial
Documents & Media
Datasheets MWR Series Datasheet
Online Catalog MWR Series
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series MWR
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating - AC 220V
Voltage Rating - DC 630V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) 3.01 Ohms
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.610" Dia x 1.339" L (15.50mm x 34.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications General Purpose
Ratings -
Features Low ESR
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 100
Other Names 1572-1458
474MWR630K-ND

23:01:34 1/19/2019