Add To Favorites
474MMR400K 0.47µF Film Capacitor 200V 400V Polyester, Metallized Radial
Product Overview
Digi-Key Part Number 1572-1227-ND
Copy   1572-1227-ND
Quantity Available 1,361
Can ship immediately

Factory Stock ?: 6,400
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

474MMR400K

Copy   474MMR400K
Description CAP FILM 0.47UF 10% 400VDC RAD
Copy   CAP FILM 0.47UF 10% 400VDC RAD
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

0.47µF Film Capacitor 200V 400V Polyester, Metallized Radial

Copy   0.47µF Film Capacitor 200V 400V Polyester, Metallized Radial
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series MMR
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.728" L x 0.335" W (18.50mm x 8.50mm)
Height - Seated (Max) 0.689" (17.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 1572-1227
474MMR400K-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.48300 $4.83
100 0.33120 $33.12
500 0.26220 $131.10
1,000 0.22080 $220.80
2,500 0.20700 $517.50
5,000 0.19320 $966.00
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

13:26:21 9/23/2018