Add To Favorites
473MWR400K 0.047µF Film Capacitor 200V 400V Polyester, Metallized Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.28188 $1,409.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 473MWR400K-ND
Copy   473MWR400K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

473MWR400K

Copy   473MWR400K
Description CAP FILM 0.047UF 400VDC AXIAL
Copy   CAP FILM 0.047UF 400VDC AXIAL
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

0.047µF Film Capacitor 200V 400V Polyester, Metallized Axial

Copy   0.047µF Film Capacitor 200V 400V Polyester, Metallized Axial
Documents & Media
Datasheets MWR Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series MWR
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.276" Dia x 0.551" L (7.00mm x 14.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications General Purpose
Ratings -
Features Low ESR
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 500

16:19:02 1/17/2019