Add To Favorites
Product Overview
Digi-Key Part Number 1572-1225-ND
Quantity Available 1,653
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Manufacturer Part Number

473MMR630K

Description CAP FILM 0.047UF 10% 630VDC RAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

0.047µF Film Capacitor 220V 630V Polyester, Metallized Radial

Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series MMR
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage Rating - AC 220V
Voltage Rating - DC 630V
Dielectric Material Polyester, Metallized
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.295" W (12.50mm x 7.50mm)
Height - Seated (Max) 0.551" (14.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications General Purpose
Ratings -
Features -
 
Additional Resources
Standard Package ? 500
Other Names 1572-1225
473MMR630K-ND

03:17:13 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.28000 $2.80
100 0.16800 $16.80
500 0.12600 $63.00
1,000 0.10640 $106.40
2,500 0.10080 $252.00
5,000 0.09520 $476.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback