Add To Favorites
Photo Not Available
406MHBS35K2J 40µF Film Capacitor 575V Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number 406MHBS35K2J-ND
Copy   406MHBS35K2J-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

406MHBS35K2J

Copy   406MHBS35K2J
Description CAP FILM 40UF 10% 575VDC RADIAL
Copy   CAP FILM 40UF 10% 575VDC RADIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

40µF Film Capacitor 575V Polypropylene (PP), Metallized Radial

Copy   40µF Film Capacitor  575V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets MHBS Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series MHBS
Packaging ? Bulk ?
Part Status Active
Capacitance 40µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 575V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 4 mOhms
Operating Temperature -40°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.673" L x 1.181" W (42.50mm x 30.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 61
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
61 22.65475 $1,381.94

Submit a request for quotation on quantities greater than those displayed.

08:25:27 9/19/2018