Add To Favorites
Photo Not Available
397LMB350M2EE 390µF 350V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.06273 Ohm @ 120Hz 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 5.75552 $6,906.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 397LMB350M2EE-ND
Copy   397LMB350M2EE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

397LMB350M2EE

Copy   397LMB350M2EE
Description CAP ALUM 390UF 20% 350V SNAP
Copy   CAP ALUM 390UF 20% 350V SNAP
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

390µF 350V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.06273 Ohm @ 120Hz 3000 Hrs @ 105°C

Copy   390µF 350V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.06273 Ohm @ 120Hz 3000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-7799-ND LQSW6391MELC35 Nichicon Bulk ? 200 - Immediate
$10.98000 1
493-8388-ND LGNW6391MELC35 Nichicon Bulk ? 60 - Immediate
$9.33000 1
1189-3008-ND 450MXG390MEFCSN35X35 Rubycon Bulk ? 86 - Immediate
$9.40000 1
Documents & Media
Datasheets LMB Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series LMB
Packaging ? Bulk ?
Part Status Active
Capacitance 390µF
Tolerance ±20%
Voltage - Rated 350V
ESR (Equivalent Series Resistance) 1.06273 Ohm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.4A @ 120Hz
Ripple Current @ High Frequency 2.058A @ 10kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40

11:01:49 10/19/2018