Add To Favorites
Product Overview
Digi-Key Part Number 1572-1446-ND
Quantity Available 1,099
Can ship immediately

Factory Stock ?: 1,200
Manufacturer

Manufacturer Part Number

338TTA016M

Description CAP ALUM 3300UF 20% 16V AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

3300µF 16V Aluminum Electrolytic Capacitors Axial, Can 116 mOhm @ 120Hz 2000 Hrs @ 85°C

Documents & Media
Datasheets TTA Series Datasheet
Online Catalog TTA Series
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series TTA
Packaging ? Bulk ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 116 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.61A @ 120Hz
Ripple Current @ High Frequency 2.0608A @ 50kHz
Lead Spacing -
Size / Dimension 0.630" Dia x 1.220" L (16.00mm x 31.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 50
Other Names 1572-1446
338TTA016M-ND

12:16:53 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 $1.86
10 1.46700 $14.67
100 1.10030 $110.03
500 0.83130 $415.65
1,000 0.73350 $733.50
2,500 0.68460 $1,711.50
5,000 0.66015 $3,300.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback