Add To Favorites
337UVR6R3MEF 330µF 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 602.9 mOhm 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.29597 $1,775.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 337UVR6R3MEF-ND
Copy   337UVR6R3MEF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

337UVR6R3MEF

Copy   337UVR6R3MEF
Description CAP ALUM POLY 330UF 20% 6.3V SMD
Copy   CAP ALUM POLY 330UF 20% 6.3V SMD
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

330µF 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 602.9 mOhm 2000 Hrs @ 105°C

Copy   330µF 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 602.9 mOhm 2000 Hrs @ 105°C
Documents & Media
Datasheets UVR Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series UVR
Packaging ? Bulk ?
Part Status Active
Type Polymer
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 602.9 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications Decoupling
Ripple Current @ Low Frequency 135mA @ 120Hz
Ripple Current @ High Frequency 2.7A @ 120kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.327" (8.30mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

12:17:23 11/16/2018