Add To Favorites
337LBB160M2BC 330µF 160V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 502.38 Ohm @ 120Hz 3000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,400 1.13825 $2,731.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 337LBB160M2BC-ND
Copy   337LBB160M2BC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

337LBB160M2BC

Copy   337LBB160M2BC
Description CAP ALUM 330UF 20% 160V SNAP
Copy   CAP ALUM 330UF 20% 160V SNAP
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

330µF 160V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 502.38 Ohm @ 120Hz 3000 Hrs @ 85°C

Copy   330µF 160V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 502.38 Ohm @ 120Hz 3000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-8289-ND LGN2D331MELZ25 Nichicon Bulk ? 3 - Immediate
$3.34000 1
493-8305-ND LGN2P331MELZ25 Nichicon Bulk ? 168 - Immediate
$3.28000 1
Documents & Media
Datasheets LBB Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series LBB
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 160V
ESR (Equivalent Series Resistance) 502.38 Ohm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.4A @ 120Hz
Ripple Current @ High Frequency 2.058A @ 10kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

19:08:31 11/18/2018