USD
Favorite

336SVH010MDR 33µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD 12.06Ohm @ 120Hz 2000 Hrs @ 105°C
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
48,000 0.05797 $2,782.75

Submit a request for quotation on quantities greater than those displayed.

336SVH010MDR

Datasheet
Digi-Key Part Number 336SVH010MDR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 336SVH010MDR
Copy  
Description CAP ALUM 33UF 20% 10V SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

33µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD 12.06Ohm @ 120Hz 2000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets SVH Series Datasheet
Environmental Information Illinois Cap RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Illinois Capacitor
Series SVH
Packaging Bulk 
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 12.06Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 35mA @ 120Hz
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1,000