Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 336SML050M-ND
Quantity Available 0

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

336SML050M

Description CAP ALUM 33UF 20% 50V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

33µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 6.029 Ohm @ 120Hz 2000 Hrs @ 85°C

Documents & Media
Datasheets SML Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series SML
Packaging ? Bulk ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 6.029 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 85mA @ 120Hz
Ripple Current @ High Frequency 127.5mA @ 100kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.307" (7.80mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1,000

23:34:32 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10206 $204.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback