USD
Favorite

335SVH050MCR 3.3µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 70.33Ohm @ 120Hz 2000 Hrs @ 105°C
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
96,000 0.04848 $4,654.08

Submit a request for quotation on quantities greater than those displayed.

335SVH050MCR

Datasheet
Digi-Key Part Number 335SVH050MCR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 335SVH050MCR
Copy  
Description CAP ALUM 3.3UF 20% 50V SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

3.3µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 70.33Ohm @ 120Hz 2000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets SVH Series Datasheet
Environmental Information Illinois Cap RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Illinois Capacitor
Series SVH
Packaging Bulk 
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 70.33Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 14mA @ 120Hz
Ripple Current @ High Frequency 21mA @ 100kHz
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 2,000