Add To Favorites
334LC2700K5HM6 0.33µF Film Capacitor 700V Polypropylene (PP) Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.70000 $95.70
10 90.75000 $907.50
100 84.15000 $8,415.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1572-1608-ND
Copy   1572-1608-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 9
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

334LC2700K5HM6

Copy   334LC2700K5HM6
Description CAP FILM 0.33UF 700VAC CHAS MT
Copy   CAP FILM 0.33UF 700VAC CHAS MT
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

0.33µF Film Capacitor 700V Polypropylene (PP) Nonstandard

Copy   0.33µF Film Capacitor 700V  Polypropylene (PP) Nonstandard
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series LC2
Packaging ? Bulk ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage Rating - AC 700V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP)
ESR (Equivalent Series Resistance) 1 mOhms
Operating Temperature -40°C ~ 85°C
Mounting Type Chassis Mount
Package / Case Nonstandard
Size / Dimension 1.969" L x 1.969" W (50.00mm x 50.00mm)
Height - Seated (Max) 1.339" (34.00mm)
Termination Threaded, Female
Lead Spacing -
Applications Conduction Cooled; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package ? 9
Other Names 1572-1608

09:58:57 1/21/2019