Add To Favorites
Product Overview
Digi-Key Part Number 1572-1580-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

334HC2800K2CM6

Description CAP FILM 0.33UF 800VAC CHAS MT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.33µF Film Capacitor 800V Polypropylene (PP) Nonstandard

Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series HC2
Packaging ? Bulk ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage Rating - AC 800V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP)
ESR (Equivalent Series Resistance) 800 µOhms
Operating Temperature -40°C ~ 85°C
Mounting Type Chassis Mount
Package / Case Nonstandard
Size / Dimension 2.677" L x 1.181" W (68.00mm x 30.00mm)
Height - Seated (Max) 1.193" (30.30mm)
Termination Threaded
Lead Spacing -
Applications Conduction Cooled; High Pulse, DV/DT
Ratings -
Features -
 
Additional Resources
Standard Package ? 12
Other Names 1572-1580

20:55:39 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 121.80000 $121.80
10 115.50000 $1,155.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback