Add To Favorites
Product Overview
Digi-Key Part Number 1572-1422-ND
Quantity Available 1,190
Can ship immediately

Factory Stock ?: 900
Manufacturer

Manufacturer Part Number

333PPB102K

Description CAP FILM 0.033UF 10% 1KVDC RAD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.033µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial

Documents & Media
Datasheets PPB Series Datasheet
Online Catalog PPB Series
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series PPB
Packaging ? Bulk ?
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage Rating - AC 600V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm)
Height - Seated (Max) 0.630" (16.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications Commutation; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 300
Other Names 1572-1422
333PPB102K-ND

17:43:42 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.24500 $12.45
100 0.93380 $93.38
500 0.70550 $352.75
1,000 0.62250 $622.50
2,500 0.58100 $1,452.50
5,000 0.56025 $2,801.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback