Add To Favorites
333MPW160K 0.03µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Axial
Product Overview
Digi-Key Part Number 333MPW160K-ND
Copy   333MPW160K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

333MPW160K

Copy   333MPW160K
Description CAP FILM 0.03UF 10% 160VDC AXIAL
Copy   CAP FILM 0.03UF 10% 160VDC AXIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.03µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Axial

Copy   0.03µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Axial
Documents & Media
Datasheets MPW Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series MPW
Packaging ? Bulk ?
Part Status Active
Capacitance 0.03µF
Tolerance ±10%
Voltage Rating - AC 90V
Voltage Rating - DC 160V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.217" Dia x 0.453" L (5.50mm x 11.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications DC Link, DC Filtering
Ratings -
Features Low ESR
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.28130 $843.90

Submit a request for quotation on quantities greater than those displayed.

13:47:28 9/23/2018