Add To Favorites
305LC5750K5PM8 3µF Film Capacitor 750V Polypropylene (PP) Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 214.50000 $214.50
10 207.48000 $2,074.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1572-1615-ND
Copy   1572-1615-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

305LC5750K5PM8

Copy   305LC5750K5PM8
Description CAP FILM 3UF 10% 750VAC CHAS MT
Copy   CAP FILM 3UF 10% 750VAC CHAS MT
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

3µF Film Capacitor 750V Polypropylene (PP) Nonstandard

Copy   3µF Film Capacitor 750V  Polypropylene (PP) Nonstandard
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series LC5
Packaging ? Bulk ?
Part Status Active
Capacitance 3µF
Tolerance ±10%
Voltage Rating - AC 750V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP)
ESR (Equivalent Series Resistance) 1.1 mOhms
Operating Temperature -40°C ~ 85°C
Mounting Type Chassis Mount
Package / Case Nonstandard
Size / Dimension 3.937" L x 3.937" W (100.00mm x 100.00mm)
Height - Seated (Max) 2.146" (54.50mm)
Termination Threaded, Female
Lead Spacing -
Applications Conduction Cooled; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package ? 3
Other Names 1572-1615

20:32:40 1/21/2019