Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 277LBB350M2BH-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

277LBB350M2BH

Description CAP ALUM 270UF 20% 350V SNAP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

270µF 350V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 921.04 mOhm @ 120Hz 3000 Hrs @ 85°C

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-75823-ND B43508A9277M000 EPCOS (TDK) Bulk ? 620 - Immediate
$6.53000 1
Documents & Media
Datasheets LBB Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series LBB
Packaging ? Bulk ?
Part Status Active
Capacitance 270µF
Tolerance ±20%
Voltage - Rated 350V
ESR (Equivalent Series Resistance) 921.04 mOhm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.61A @ 120Hz
Ripple Current @ High Frequency 2.3667A @ 10kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 100

12:18:09 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,400 2.50784 $6,018.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback