USD
Favorite

277KXM100M 270µF 100V Aluminum Electrolytic Capacitors Radial, Can 614mOhm @ 120Hz 5000 Hrs @ 105°C
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16,000 0.39148 $6,263.62
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

277KXM100M

Datasheet
Digi-Key Part Number 277KXM100M-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 277KXM100M
Copy  
Description CAP ALUM 270UF 20% 100V T/H
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

270µF 100V Aluminum Electrolytic Capacitors Radial, Can 614mOhm @ 120Hz 5000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets KXM Series Datasheet
Environmental Information Illinois Cap RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Illinois Capacitor
Series KXM
Packaging Bulk 
Part Status Active
Capacitance 270µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) 614mOhm @ 120Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 555mA @ 120Hz
Ripple Current @ High Frequency 1.11A @ 100kHz
Impedance 200 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100