Add To Favorites
228CKR035M 2200µF 35V Aluminum Electrolytic Capacitors Radial, Can 120.6 mOhm @ 120Hz 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.37000 $1.37
10 1.09300 $10.93
100 0.83170 $83.17
500 0.64032 $320.16
1,000 0.57072 $570.72
2,500 0.53592 $1,339.80
5,000 0.51852 $2,592.60
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1572-1109-ND
Copy   1572-1109-ND
Quantity Available 630
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

228CKR035M

Copy   228CKR035M
Description RADIAL 85C LYTIC
Copy   RADIAL 85C LYTIC
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

2200µF 35V Aluminum Electrolytic Capacitors Radial, Can 120.6 mOhm @ 120Hz 2000 Hrs @ 85°C

Copy   2200µF 35V Aluminum Electrolytic Capacitors Radial, Can 120.6 mOhm @ 120Hz 2000 Hrs @ 85°C
Documents & Media
Datasheets CKR/CKS Series Datasheet
Online Catalog CKR/CKS Series
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series CKR
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 120.6 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.09A @ 120Hz
Ripple Current @ High Frequency 2.926A @ 100kHz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.240" (31.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 500
Other Names 1572-1109

21:27:53 1/23/2019