Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 227SVL6R3MEL-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

227SVL6R3MEL

Description CAP ALUM 220UF 20% 6.3V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

220µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.41 Ohm @ 120Hz 3000 Hrs @ 105°C

Documents & Media
Datasheets SVL Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series SVL
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 2.41 Ohm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 105mA @ 120Hz
Ripple Current @ High Frequency 157.5mA @ 100kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.307" (7.80mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1,000

06:41:22 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.10416 $1,041.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback