USD
Favorite

227SVH016MEL 220µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.51Ohm @ 120Hz 2000 Hrs @ 105°C
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40,000 0.09696 $3,878.40

Submit a request for quotation on quantities greater than those displayed.

227SVH016MEL

Datasheet
Digi-Key Part Number 227SVH016MEL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 227SVH016MEL
Copy  
Description CAP ALUM 220UF 20% 16V SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

220µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.51Ohm @ 120Hz 2000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets SVH Series Datasheet
Environmental Information Illinois Cap RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Illinois Capacitor
Series SVH
Packaging Bulk 
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 1.51Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 105mA @ 120Hz
Ripple Current @ High Frequency 157.5mA @ 100kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.307" (7.80mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1,000