USD
Favorite

226SVH035MER 22µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 10.55Ohm @ 120Hz 2000 Hrs @ 105°C
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40,000 0.07727 $3,090.60

Submit a request for quotation on quantities greater than those displayed.

226SVH035MER

Datasheet
Digi-Key Part Number 226SVH035MER-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 226SVH035MER
Copy  
Description CAP ALUM 22UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

22µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 10.55Ohm @ 120Hz 2000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets SVH Series Datasheet
Environmental Information Illinois Cap RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Illinois Capacitor
Series SVH
Packaging Bulk 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 10.55Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 44mA @ 120Hz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.217" (5.50mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1,000