Add To Favorites
226CKS160M 22µF 160V Aluminum Electrolytic Capacitors Radial, Can 15.071 Ohm @ 120Hz 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.11603 $464.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 226CKS160M-ND
Copy   226CKS160M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

226CKS160M

Copy   226CKS160M
Description CAP ALUM 22UF 20% 160V THRU HOLE
Copy   CAP ALUM 22UF 20% 160V THRU HOLE
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

22µF 160V Aluminum Electrolytic Capacitors Radial, Can 15.071 Ohm @ 120Hz 2000 Hrs @ 85°C

Copy   22µF 160V Aluminum Electrolytic Capacitors Radial, Can 15.071 Ohm @ 120Hz 2000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
1189-1191-ND 200RX3022M10X16 Rubycon Bulk ? 448 - Immediate
1,000 - Factory Stock ?
$0.77000 1 Not applicable
1189-1206-ND 250PX22MEFC10X16 Rubycon Bulk ? 383 - Immediate
$0.69000 1 Not applicable
1189-1728-ND 200PX22MEFC10X16 Rubycon Bulk ? 876 - Immediate
$0.64000 1 Not applicable
1189-1892-ND 250BXC22MEFC10X16 Rubycon Bulk ? 30,452 - Immediate
$0.63000 1 Not applicable
493-16713-ND UCY2D220MPD Nichicon Bulk ? 800 - Immediate
$0.77000 1 Not applicable
P5323-ND ECA-2CM220 Panasonic Electronic Components Bulk ? 9,923 - Immediate
$0.47000 1 Not applicable
Documents & Media
Datasheets CKR/CKS Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series CKS
Packaging ? Bulk ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 160V
ESR (Equivalent Series Resistance) 15.071 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 172mA @ 120Hz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 200

06:43:06 1/22/2019