Add To Favorites
224PPA850K 0.22µF Film Capacitor 500V 850V Polypropylene (PP), Metallized Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.43000 $4.43
10 3.98300 $39.83
100 3.00900 $300.90
500 2.47800 $1,239.00
1,000 2.30100 $2,301.00
2,500 2.25675 $5,641.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1572-1374-ND
Copy   1572-1374-ND
Quantity Available 240
Can ship immediately

Factory Stock ?: 200
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

224PPA850K

Copy   224PPA850K
Description CAP FILM 0.22UF 10% 850VDC AXIAL
Copy   CAP FILM 0.22UF 10% 850VDC AXIAL
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

0.22µF Film Capacitor 500V 850V Polypropylene (PP), Metallized Axial

Copy   0.22µF Film Capacitor 500V 850V Polypropylene (PP), Metallized Axial
Documents & Media
Datasheets PPA Series Datasheet
Online Catalog PPA Series
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series PPA
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC 500V
Voltage Rating - DC 850V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 6.6 mOhms
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.689" Dia x 1.142" L (17.50mm x 29.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications DC Link, DC Filtering; High Frequency, Switching; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 1572-1374
224PPA850K-ND

21:37:37 10/18/2018