Add To Favorites
224MPW160K 0.22µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.00000 $1.00
10 0.76400 $7.64
100 0.54640 $54.64
500 0.42300 $211.50
1,000 0.36425 $364.25
2,500 0.34075 $851.88
5,000 0.32313 $1,615.63
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1572-1369-ND
Copy   1572-1369-ND
Quantity Available 701
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

224MPW160K

Copy   224MPW160K
Description CAP FILM 0.22UF 10% 160VDC AXIAL
Copy   CAP FILM 0.22UF 10% 160VDC AXIAL
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

0.22µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Axial

Copy   0.22µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Axial
Documents & Media
Datasheets MPW Series Datasheet
Online Catalog MPW Series
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series MPW
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC 90V
Voltage Rating - DC 160V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 804 mOhms
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.315" Dia x 0.571" L (8.00mm x 14.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications DC Link, DC Filtering
Ratings -
Features Low ESR
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 1572-1369
224MPW160K-ND

01:36:41 12/13/2018