Add To Favorites
223MPR250K 0.022µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.59200 $5.92
100 0.41160 $41.16
500 0.32964 $164.82
1,000 0.28044 $280.44
2,500 0.26404 $660.10
5,000 0.24764 $1,238.20
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1572-1362-ND
Copy   1572-1362-ND
Quantity Available 1,853
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

223MPR250K

Copy   223MPR250K
Description CAP FILM 0.022UF 10% 250VDC RAD
Copy   CAP FILM 0.022UF 10% 250VDC RAD
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

0.022µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial

Copy   0.022µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets MPR Series Datasheet
Online Catalog MPR Series
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series MPR
Packaging ? Bulk ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 8.038 Ohms
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications DC Link, DC Filtering
Ratings -
Features Low ESR
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 1572-1362
223MPR250K-ND

07:51:14 10/16/2018