Add To Favorites
223MKP275K 0.022µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.36700 $3.67
100 0.24600 $24.60
500 0.18576 $92.88
1,000 0.15996 $159.96
2,500 0.15136 $378.40
5,000 0.14276 $713.80
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1572-1359-ND
Copy   1572-1359-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

223MKP275K

Copy   223MKP275K
Description CAP FILM 0.022UF 10% 310VAC RAD
Copy   CAP FILM 0.022UF 10% 310VAC RAD
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

0.022µF Film Capacitor 310V Polypropylene (PP), Metallized Radial

Copy   0.022µF Film Capacitor 310V  Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets MKP Series Datasheet
Online Catalog MKP Series
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series MKP
Packaging ? Bulk ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage Rating - AC 310V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm)
Height - Seated (Max) 0.406" (10.30mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 1572-1359
223MKP275K-ND

20:20:16 12/10/2018