Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 205PHC700K-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

205PHC700K

Description CAP FILM 2UF 10% 700VDC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2µF Film Capacitor 400V 700V Polypropylene (PP), Metallized Axial

Documents & Media
Datasheets PHC Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series PHC
Packaging ? Bulk ?
Part Status Active
Capacitance 2µF
Tolerance ±10%
Voltage Rating - AC 400V
Voltage Rating - DC 700V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 4.8 mOhms
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.965" Dia x 1.811" L (24.50mm x 46.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications DC Link, DC Filtering; High Frequency, Switching
Ratings -
Features Low ESR, Low ESL
 
Additional Resources
Standard Package ? 130

15:45:53 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
260 2.50500 $651.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback