Add To Favorites
Photo Not Available
159LMB025M2ED 15000µF 25V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 49.7359 mOhm @ 120Hz 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 2.50204 $3,002.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 159LMB025M2ED-ND
Copy   159LMB025M2ED-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

159LMB025M2ED

Copy   159LMB025M2ED
Description CAP ALUM 15000UF 20% 25V SNAP
Copy   CAP ALUM 15000UF 20% 25V SNAP
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

15000µF 25V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 49.7359 mOhm @ 120Hz 3000 Hrs @ 105°C

Copy   15000µF 25V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 49.7359 mOhm @ 120Hz 3000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
338-2297-ND 381LX153M025A022 Cornell Dubilier Electronics (CDE) Bulk ? 384 - Immediate
$4.70000 1
493-8423-ND LGU1E153MELC Nichicon Bulk ? 130 - Immediate
$5.57000 1
493-8617-ND LGY1E153MELC30 Nichicon Bulk ? 9 - Immediate
$4.52000 1
Documents & Media
Datasheets LMB Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series LMB
Packaging ? Bulk ?
Part Status Active
Capacitance 15000µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 49.7359 mOhm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 3.25A @ 120Hz
Ripple Current @ High Frequency 4.0625A @ 10kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40

10:15:08 11/14/2018