Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 158LMX200M2EH-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

158LMX200M2EH

Description CAP ALUM 1500UF 20% 200V SNAP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

1500µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 165.8 mOhm @ 120Hz 5000 Hrs @ 105°C

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-7993-ND LGR2D152MELC50 Nichicon Bulk ? 200 - Immediate
$10.75000 1
565-4438-ND ETXH201VSN152MA50S United Chemi-Con Bulk ? 378 - Immediate
$7.70000 1
Documents & Media
Datasheets LMX Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series LMX
Packaging ? Bulk ?
Part Status Active
Capacitance 1500µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) 165.8 mOhm @ 120Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 3.75A @ 120Hz
Ripple Current @ High Frequency 5.5125A @ 50kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 40

05:24:39 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,280 7.02032 $8,986.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback