Add To Favorites
157TTA100M 150µF 100V Aluminum Electrolytic Capacitors Axial, Can 1.1052 Ohm @ 120Hz 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.81000 $1.81
10 1.48100 $14.81
100 1.15030 $115.03
500 0.89584 $447.92
1,000 0.79404 $794.04
2,500 0.76859 $1,921.48
5,000 0.74314 $3,715.70
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1572-1345-ND
Copy   1572-1345-ND
Quantity Available 1,533
Can ship immediately

Factory Stock ?: 7,800
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

157TTA100M

Copy   157TTA100M
Description CAP ALUM 150UF 20% 100V AXIAL
Copy   CAP ALUM 150UF 20% 100V AXIAL
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

150µF 100V Aluminum Electrolytic Capacitors Axial, Can 1.1052 Ohm @ 120Hz 2000 Hrs @ 85°C

Copy   150µF 100V Aluminum Electrolytic Capacitors Axial, Can 1.1052 Ohm @ 120Hz 2000 Hrs @ 85°C
Documents & Media
Datasheets TTA Series Datasheet
HTML Datasheet TTA Series Datasheet
Online Catalog TTA Series
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series TTA
Packaging ? Bulk ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) 1.1052 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 515mA @ 120Hz
Ripple Current @ High Frequency 710.7mA @ 50kHz
Lead Spacing -
Size / Dimension 0.512" Dia x 1.024" L (13.00mm x 26.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 100
Other Names 1572-1345
157TTA100M-ND

19:59:39 1/17/2019